Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM148 Panel Thermostat Module - Pre-assembled

Order Code:  

70-4534

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM148  Copy to clipboard EAN-13: 5410329416737
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman Panel Thermostat is a compact panel-mounted thermostat with LED indication, which uses a 3-wire sensor for accurate indication and control of temperature. It is ideal for controlling room or incubator temperatures.


  • Temperature range -18°C to +60°C
  • Readout update interval 1 second
  • Power supply 9 to 12Vdc
  • Dimensions 67 x 40.5mm (module), 54 x 37mm (cut-out)
  • Mounting depth 40mm
  • Manufacturer's part VM148
Type Temperature
Ready Assembled? Yes

Questions


*Question functionality currently disabled


24 January 2014 Question by: Rapid Customer | Product code: 70-4534
Q. Please could you tell me, for this product, what is the: 1. Temperature sampling rate 2. The amount of temperature change required to cause switchover (aka 'hysteresis') - this should be between 0.5 to 1.0 degrees to avoid relay 'chatter' (aka 'hunting').
A. Hi Richard. Thank you for your question. The following information is from the manufacturer's web site:
temperature resolution: ± 0.5°C or ± 2°F; accuracy: +/- 2°C, fine tune till +/- 0.5°C

Reviews


Be the first to submit a review