Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman VM146 RGB LED-Strip Effect Generator Module

Velleman VM146 RGB LED-Strip Effect Generator Module

Order Code:  

70-4530

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM146  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

With the Velleman RGB Controller you can control the sequence and speed of LEDs for advertising displays and lighting effects.The three outputs drive high power Mosfet's which can each sink about 3A. Numerous sequences can be selected with varying speeds and fade times. The RGB Controller is also available in kit form.
  • Also suitable for incandescent bulbs
  • Up-down level adjust for each output
  • Transition effects: running light, strobo, colour loops, etc
  • Fade effects: colour change, flame effect, random colours, slow off etc
  • Memory for last selected effect and speed
  • Suitable for common anode RGB strips
  • Dimensions 80 x 70 x 23mm
  • Power supply 10-15Vdc/9A or 24Vdc/3A
  • Manufacturer's part VM146

Reviews


Be the first to submit a review