Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM145 Digital Panel Thermometer Min/Max Read-Out Module - Pre-assembled

Order Code:  

70-4528

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM145  Copy to clipboard EAN-13: 5410329385576
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman Digital Panel Thermometer has an easy-to-read bright red LED display and has a versatile range from -30°C (-22°F) up to +120°C (248°F). Digital communication between the sensor and the display unit eliminates measurement errors.


  • Power supply 9 to 24Vdc/7 to 17Vac
  • Dimensions 67 x 40.5mm
  • Manufacturer's part VM145
Type Temperature
Ready Assembled? Yes

Reviews


Be the first to submit a review