Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM143/1W Driver Module For 1W LEDs Electronics Kit

Order Code:  

70-4522

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM143/1W  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Velleman LED Driver Modules can power up to 4 1W LEDs, delivering the accurate constant current required by most high power LEDs.
  • High efficiency due to switch mode principle
  • 350mA constant current source
  • Input voltage 6 to 12Vac/9 to 18Vdc
  • Maximum power consumption 650mA
  • Dimensions 45 x 30 x 16mm
  • LEDS not supplied
  • Manufacturer's part VM143/1W

Reviews


Be the first to submit a review