Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM134 Pic™ Programmer Board Module - Pre-assembled

Order Code:  

70-4506

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM134  Copy to clipboard EAN-13: 5410329376314
  • Country of Origin:
 Report an error

Discontinued

The Velleman PIC Programmer Board can be used to programme a wide range of Microchip PIC microcontrollers and is suitable both for serious industrial applications and by hobbyists in schools and colleges. It is also available in kit form.


  • Will not work through a USB to serial converter
  • Onboard configurable 40 pin ZIF socket
  • Microcontroller selection using patch jumper
  • SUBD connector set included
  • Minimum system requirements: IBM Compatible PC, Pentium or better, Windows NT/2000/XP
  • Free serial RS232 port required
  • Dimensions 132 x 65 x 20mm
  • Power supply 15Vdc min/300mA
  • Manufacturer's part VM134
Type Electronics experiments
Ready Assembled? Yes

Questions


*Question functionality currently disabled


03 April 2014 Question by: Rapid Customer | Product code: 70-4506
Q. is this able to program pic16f887? I have pic16f887 and my own programmable circuit board, my programming is ready, I basically just need a programmer to transfer the program into my PIC
A. Hi, thank you for your question. This Pic Programmer Board Module supports the following: PIC10F200, PIC12C508A, PIC12CE518, PIC12F629, PIC12F675, PIC16F54, PIC16F84A, PIC16F870, PIC16F871, PIC16F872, PIC16F873*, PIC16F874*, PIC16F876, PIC16F877*, PIC16F627, PIC16F627A, PIC16F628, PIC16F628A, PIC16F648A* PIC16F630, PIC16F676, PIC18F2550. *Some devices require a REAL serial RS232 port, not one derived from a USB converter.

Reviews


Be the first to submit a review