Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM130 2-channel RF Remote Control Set Module - Pre-assembled

Order Code:  

70-3998

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM130  Copy to clipboard EAN-13: 5410329401467
  • Country of Origin: Taiwan
 Report an error

Discontinued

A general purpose remote control set, which can be used for controlling many different applications such as garage doors, garden lighting, gate and door control, etc.


  • Easy to install
  • Transmitter included
  • Receiver:
  • 2 relay contact outputs
  • Store up to 31 transmitters
  • Toggle or pulse function selectable per output
  • Pulse function with turn off timer
  • LED indicators for: output, power and timer function
  • Selectable internal heating resistor for cold environments
  • Transmitter:
  • Generates unique 32-bit code
  • More than 1,000,000,000 unique codes
  • Code can easily be changed for safety purposes
  • Choose continuous or 'burst' transmission
  • LED - transmit indicator
  • 100% code compatible with VM108 & VM109
  • Limited compatibility with older K6706, K6706A & K6706B/G
  • R&TTE compliant (ETS 300-220) (approved only for EU countries)
  • Additional transmitters, type VM130T are available separately
  • Velleman type VM130 (set)
Type Remote control
Ready Assembled? Yes

Questions


*Question functionality currently disabled


08 March 2019 Question by: Rapid Customer | Product code: 70-3998
Q. What's the transmission/reception range of this combination?
A. Hi Allen, thank you for your question. The manufacturer states the open field range of up to 30 metres is possible.

Reviews


Be the first to submit a review