Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM122 15-Channel Infrared Receiver Module - Pre-assembled

Order Code:  

70-4490

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM122  Copy to clipboard EAN-13: 5410329331047
  • Country of Origin:
 Report an error

Discontinued

The Velleman 15-Channel IR receiver can receive up to 15 channels on one of three addresses and, with four different output modes, provides a method of controlling multiple devices. It is also available in kit form.


  • Reception on up to 15-channels
  • Three addresses allow the use of multiple receivers in one room
  • 15 seperate open collector outputs
  • Seperate LED indication for each output
  • Four seperate operating modes
  • Small compact board
  • Transmitter – receiver range up to 20m
  • Velleman VM122
Type Remote control
Ready Assembled? Yes

Reviews


Be the first to submit a review