Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM119 One Channel Dual Output Receiver

Order Code:  

70-4200

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM119  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

Using multiple receivers of this type in combination with 8 channel transmitters, VM118R and K8074, will allow you to control remotely up to 8 devices at different places. A single transmitter key-press activates two independent outputs. Each output can be configured as toggle, pulse or pulse with timer.
  • Easy setup and transmitter 'learning', no jumper settings
  • Toggle or pulse function selectable per output
  • Pulse function can have turn off timer
  • Up to 31 different VM118R transmitters or transmitter buttons can be stored
  • All-clear function
  • LED indicators for outputs and functions
  • For use with VM118R (or K8058 kit) RF transmitters
  • Relay contacts NO / NC: 2A max. each
  • 433MHz operation
  • Selectable timers per output: 0.5, 5 & 30s, 1, 5, 15, 30 and 60min
  • Open field range of up to 30m possible
  • Power supply : 9 to 12V AC or DC / 100mA max
  • Dimensions: 80 x 70 x 25mm (3.14 x 2.75 x 0.98in.)
  • Velleman type VM119

Reviews


Be the first to submit a review