Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM118 8-Channel RF Remote Control Set Module - Pre-assembled

Order Code:  

70-4484

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM118  Copy to clipboard EAN-13: 5410329331054
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman 8-channel relay card can be used in several ways, as a stand alone card, addressed by switches or open collector outputs. This unit is compatible with the 8-channel relay board K8056 (order code 70-4182), The 8-channel remote control K8058 (order code 70-4181), And the RX433 RF (order code 70-4185), Receiver module. The Velleman 8-channel relay card is also available in kit form.


  • Separate relay On/Off test with moment or toggle function
  • Clear all / set all relays function
  • Address selection up to 255 relay cards can be selected
  • Emergency stop for all relay cards
  • 8 high quality relay contacts: 5A/230V AC max.
  • Relay outputs are transient suppressed using VDRs
  • LED confirmation on each relay contact
  • 8 drive inputs to use with open collectors or regular switches
  • RS232 input to drive the relay card with computer or terminal
  • Optional RF remote control using RF Receiver Module RX433
  • Power output unregulated 12V DC / 200mA
  • Skill level suitable for the master
  • Velleman VM118

Ready assembled.
Type Remote control
Ready Assembled? Yes

Reviews


Be the first to submit a review