Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VM111 PIC Programmer and Experiment Board

Order Code:  

70-4035

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VM111  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Velleman Pic Programmer and Experiment Board is an experimental board suitable for programming Microchip Flash PIC microcontrollers.
  • Fully assembled
  • Software to compile and program your source code are available at: http://www.velleman.eu/support/downloads/?code=vm111&type
  • Test buttons and LED indicators to carry out educational experiments, such as the enclosed programming examples
  • Easy connection to a PC through the serial port
  • A flash Microcontroller is included (PIC16F627) that can be reprogrammed up to 1000 times for experimenting at will
  • Power supply 12 or 15V DC, min. 300mA, non-regulated adaptor (PS1205 / PS1208 / PS1508 (230V AC), PS1208USA (115V AC))
  • IBM compatible PC, Pentium or better, with Windows 95/98/ME/NT/2000/XP, CDROM and a free serial RS232 port (cable not included, e.g. CW014)
  • Dimensions 145(L) x 100(W)mm
  • Rev 2.5 supports these microcontrollers PIC12F629, PIC12F675, PIC16C83, PIC16CR83, PIC16F83, PIC16C84, PIC16CR84,PIC16F84, PIC16F84A
  • PIC16F870, PIC16F871, PIC16F872, PIC16F873, PIC16F873A, PIC16F874, PIC16F874A, PIC16F876, PIC16F876A, PIC16F877(A)(ICSP only)
  • PIC16F627, PIC16F627A, PIC16F628, PIC16F628A, PIC16F648A, PICF630, PIC16F676, PIC16F818, PIC16F819
  • Velleman VM111

Reviews


Serial Not USB

Reviewed by: Phil Bostock - 26 April 2015
I have this, it's good and I use it a lot. But it's old fashioned serial. OK if you have a PC with the right port. USB interfaces devices are not reliable. I think the PC has interrupts from other services, internet, etc. that confuses the software. But worth a go. PICs are so efficient once you know assembly language.