Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft VLP 2403 OVP Triple Output Variable DC Power Supply

Order Code:  

51-7166

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: VLP 2403 OVP  Copy to clipboard EAN-13: 4016138679281
 Report an error

Discontinued

The Voltcraft VLP-2403 OVP is an electronically regulated power supply with separate voltage and current regulator. The device is characterized by low ripple and good load and power regulation. The models in the VLP series are convection cooled, so do not have fans.


  • Digital display
  • Protected against permanent short circuit
  • Excess temperature protection
  • Adjustable overvoltage protection (OVP) at outputs
  • Calibration possible to ISO/DKD
  • Connections: 4mm safety sockets
  • Dimensions: 435(W) x 110(H) x 245(D)mm
  • Input voltage: 230V AC
  • Inputs: IEC C14 device connector
  • Number of outputs: 3
  • Output current 1: 0 to 3A
  • Output current 2: 0 to 3A
  • Output current 3: 2A
  • Output voltage 1: 0 to 40V
  • Output voltage 2: 0 to 40V
  • Output voltage 3; 3 to 6V
  • PSU type: Linear
  • Power: 252W
  • Specification Bench
  • Type (manufacturer type) VLP 2403 OVP
  • Supplied with DC bench power supply and user manual

Please Note: Power cable not included.

Not recommended for use as a battery charger.


Number of Outputs 3
Output Voltage Min. 0V
Output Voltage Max. 40V
Output Current Min. 0A
Output Current Max. 3A
Power Rating 252W
Supply Voltage Range 230V
Temperature Range +5 to +40°C

Reviews


Be the first to submit a review