Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher VK C-911-HP Laboratory Card For 2 16 Pin IC's 110 x 80 x 1.5mm

Order Code:  

50-5206

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: VK C-911-HP  Copy to clipboard EAN-13: 4031909009753
 Report an error

Discontinued

The WR Rademacher VK C-911-HP Laboratory Card For 2 16 Pin IC's 110 x 80 x 1.5mm has a 2.54mm grid pitch.


  • 1.5mm hole diameter
  • HP with Cu.edition
  • Number of Rows N/A
    Length 110mm
    Width 80mm
    Board Thickness 1.5mm
    Grid Pitch 2.54mm
    Material Hard paper with copper plating

    Reviews


    Be the first to submit a review