Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher VK C-910-HP IC Board Designed for 4 16pin. IC's 160 x 100 x 1.5 mm

Order Code:  

50-5244

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: VK C-910-HP  Copy to clipboard EAN-13: 4031909010025
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.45
10+ £3.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
30 available to back OrderBack-order availability date - 02/05/2024

The WR Rademacher VK C-910-HP IC Board Designed for 4 16pin. IC's 160 x 100 x 1.5mm is suitable for 4 ICs, 16-pin, with dual-in-line housing.


  • 160 x 100 x 1.5mm (L x W x H)
  • HP with Cu.-plating
  • Grid pitch 2.54mm (für IC)
Number of Rows N/A
Length 160mm
Width 100mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Material Hard paper with copper plating

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review