Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher VK C-712-1 Perfboard 100 x 50 x 1.5mm

Order Code:  

50-5194

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: VK C-712-1  Copy to clipboard EAN-13: 4031909009562
 Report an error
Qty Unit Price (Ex VAT)
5+ £2.29
10+ £2.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
158 available to back OrderBack-order availability date - 03/05/2024

Plain, perforated circuit board without copper tracks, ideal for prototypes and one-off designs.

Components are mounted though the holes, then connected and secured by soldering their leads together or connecting with tinned copper wire.


  • Size 100 x 50mm
  • Thickness 1.5mm
  • Hole diameter 1.0mm
  • 2.54mm (0.1in.) hole spacing
Number of Rows 39
Length 100mm
Width 50mm
Board Thickness 1.5mm
Grid Pitch 2.54mm
Material Hard paper

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review