Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher VK C-1135-EP Lab Card Adaptor For FP-44 Casing 39x39x1.5mm

Order Code:  

50-5239

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: VK C-1135-EP  Copy to clipboard EAN-13: 4031909009890
 Report an error

Discontinued

The WR Rademacher Lab Card Adaptor for FP-64 Casing 39 x 39 x 1.5mm can be soldered with pins as submodule in 2.54er raster maps.


  • Tinned with solder mask
  • VK C-1135-EP
  • Number of Rows N/A
    Length 39mm
    Width 39mm
    Board Thickness 1.5mm
    Grid Pitch 2.54mm
    Material Epoxy with copper plating

    Reviews


    Be the first to submit a review