Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WR Rademacher VK C-1134-EP Lab Card Adaptor For FP-64 Casing 49x44x1.5mm

Order Code:  

50-5238

  Copy to clipboard
Brand: WR Rademacher  Copy to clipboard MPN: VK C-1134-EP  Copy to clipboard EAN-13: 4031909009883
 Report an error

Discontinued

The WR Rademacher Lab Card Adaptor for FP-64 Casing 49 x 44 x 1.5mm can be soldered with pins as submodule in 2.54er raster maps.


  • Tinned with solder mask
  • VK C-1134-EP
  • Number of Rows N/A
    Length 49mm
    Width 44mm
    Board Thickness 1.5mm
    Grid Pitch 2.54mm
    Material Epoxy with copper plating

    Reviews


    Be the first to submit a review