The Virtuoso SG800 inkjet printer delivers crisp, gorgeous prints up to 27.94 x 43.18cm and maximum efficiency for product decorators looking for the highest level of reliability and throughput.
- Advantages:
- The only desktop inkjet printer optimized for digital decorating and SubliJet-HD inks
- The first sublimation printer co-engineered with Ricoh
- Lowest start-up cost of any commercial product decorating technology
- Higher definition image reproduction with vibrant, true-to-life colours
- Faster throughput for greater productivity and profit potential
- Print up to 1200 x 1200 dpi for dazzling, HD photo-quality reproduction
- Optimized head jetting pressures and advanced algorithms deliver superior image quality
- Higher-quality dot formation
- Greater dot uniformity
- Better dot placement accuracy
- Prints nearly 2 times faster than the Ricoh SG 7100DN - up to 156 prints per hour
- Built-in self-cleaning keeps the printer running at its best with minimal ink consumption
- Energy Star Ver1.1 Compliant
- Blue Angel Mark certified
- Print and Colour Management Software included
- Enjoy free colour management options for Mac and Windows platforms when you use SubliJet-HD inks with the Virtuoso SG800
- PowerDriver makes it easy to reproduce vibrant photos and accurate spot colours
- MacProfile is specially developed to be used with our SubliJet-HD ink sets in conjunction with the Virtuoso Mac OS driver
- Includes Sawgrass' Palette Swatch Library and Proofing Palette - preset colours highly suitable for sublimation printing