Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mega Electronics 71-V-A4 Virtuoso SG400 A4 Sublimation Printer- Kit + 4xCarts

Order Code:  

13-1770

  Copy to clipboard
Brand: Mega Electronics  Copy to clipboard MPN: 71-V-A4  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Virtuoso SG400 inkjet sublimation printer delivers dazzling HD photo-quality prints up to 22 x 36cm as part of the complete Virtuoso HD Product Decorating System. A fantastic choice for start-up decorators or kiosk applications.

Advantages:
The only desktop inkjet printer optimized for digital decorating and SubliJet-HD inks
The first sublimation printer co-engineered with Ricoh
Lowest start-up cost of any commercial product decorating technology
Higher definition image reproduction with vibrant, true-to-life colour
Faster throughput for greater productivity and profit potential


  • Optimized head jetting pressures and advanced algorithms deliver superior image quality
  • Higher-quality dot formation
  • Greater dot uniformity
  • Better dot placement accuracy
  • Faster Speeds, greater productivity
  • Prints nearly 2x faster than the Ricoh SG 3110DN - up to 156 prints per hour
  • Built-in self-cleaning keeps the printer running at its best with minimal ink consumption
  • Energy Star Ver1.1 compliant
  • Blue Angel Mark certified
  • Print and Colour Management Software included
  • Enjoy free colour management options for Mac and Windows platforms when you use SubliJet-HD inks
  • PowerDriver makes it easy to reproduce vibrant photos and accurate spot colours
  • MacProfile is specially developed to be used with SubliJet-HD ink sets in conjunction with the Virtuoso Mac OS driver
  • Includes Sawgrass' Palette Swatch Library and Proofing Palette - preset colours highly suitable for sublimation printing
Type Sublimation printer

Reviews


Be the first to submit a review