Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Vibrant Revolving Leaflet Dispensers A5 - 4 x 4 Pockets

Metroplan Vibrant Revolving Leaflet Dispensers A5 - 4 x 4 Pockets

Order Code:  

34-6744

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: LD2600  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

These popular 4-sided carousel leaflet dispensers from Metroplan have clear acrylic pockets and are available in a choice of vibrant colours. The 30mm capacity pockets do not overlap so can exhibit the full front cover of the publications displayed.


  • Capacity 16 x A5 pockets
  • Overall size (H x W x D) 1690 x 560 x 560mm
  • Choose from 7 carousel colours - Grey GY), Blue (BL), Red (RD), White (WH), Orange (OR), Lime (LM) or Lilac (LC)
  • Grey star-shaped base and chrome central column
  • Optional header available as Rapid part 34-6746
  • Manufacturer's part LD2600

Please state required colour code at time of ordering.
Type Leaflet dispenser

Reviews


Be the first to submit a review