Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Vertigo® Scissor Action Portable Screens 900x1200mm

Metroplan Vertigo® Scissor Action Portable Screens 900x1200mm

Order Code:  

34-6507

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: VG6000  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

It doesn't matter if you're left on your own to put up these projection screens. Vertigo® portable screens from Metroplan have an assisted lift scissor mechanism which makes them simple to put up - and down again. Using just one hand, the screen can easily be raised out of the case to your chosen viewing height.


  • Size (H x W) 900 x 1200mm
  • Format 4:3 (video)
  • Tough aluminium case has integral carry handle and stabiliser feet which rotate for storage when not in use
  • Full black borders to top, sides and base create a crisp enhanced image
  • Weight 9kg
  • Manufacturer's part VG6000

Additional carrying bag available as Rapid part 34-6508.
Type Scissor action
Height 900mm
Width 1200mm

Reviews


Be the first to submit a review