Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Air Hogs Vectron 2.0

Order Code:  

06-9898

  Copy to clipboard
Brand: Air Hogs  Copy to clipboard MPN: 6022314  Copy to clipboard UPC-12: 778988062777
  • Country of Origin:
 Report an error

Discontinued

The amazing Vectron Wave from Air Hogs is a superb toy that defies gravity without any remote control! That's right, you become the controller of this unique hovering UFO, which requires absolutely no remote control and hovers above any surface using "Wave Control™ technology". Simply control the flying saucer via the palm of your hand, feet, knees and shoulders, or use the supplied catch stick to launch it back and forth with a friend.

Supplied with a handy charging base and 2 catching sticks, the Vectron Wave is easy-to-use and recharge.


  • Ideal Christmas gift!
  • Command the flight of this UFO (Unbelievable Flying Object) with a wave of your hand!
  • Lightweight and durable construction
  • Magically hovers above objects
  • Easily catch it with catch sticks provided
  • Requires 6x AA batteries (not included)
  • Weight: 308g
  • Size: 14 x 14 x 5.5cm
  • Manufacturer's part 6022314

For ages 8 years and over. Colours vary.
Type Model vehicle
Material Plastic

Reviews


Be the first to submit a review