Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ATP VB-END10 10 Metre USB Inspection Camera

ATP VB-END10 10 Metre USB Inspection Camera

Order Code:  

90-6630

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: VB-END10  Copy to clipboard
 Report an error

Discontinued

The ATP VB-END10 is a 10m USB Inspection Camera that is ideal for inspecting areas that are hard to access. The VB-END10 has a 5.5mm diameter waterproof camera head that will help diagnose maintenance or repair problems.

Inspect engines, gearboxes, boilers etc without the need to strip down. This camera is easy to use. Just connect the camera directly to the computer or laptop via the USB port. The camera is powered from the USB port connection.

There are 6 adjustable ultra bright LED lights. The data capture facilitates allow still images or video to be captured.


  • Semi-rigid flexible probe can be pre-formed to access hard to reach areas
  • Water-proof camera head
  • USB interface for direct connection to a PC or Laptop
  • Powered via USB connection
  • Light adjustment control for 6 ultra bright LED's
  • Clip-on magnet attachment
  • Capture video images and stills which can be attached to emails or reports
  • Supplied with software and clip-on magnet
  • Supplied with a cable length of 10m
  • Manufacturer's part: ATP VB-END10 10m USB Inspection Camera
Type Inspection camera
Channels 1
Interface USB

Reviews


Be the first to submit a review