Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP VB-8823 USB Video Colour Borescope

Order Code:  

90-2740

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: VB-8823  Copy to clipboard
 Report an error

Discontinued

This portable video Borescope is designed as a remote inspection device, capable of recording video and taking still images. It is ideal for use in surveying pipes or other hard-to-reach places, equipment or furnishing installation, car repair, etc. Features include IP67 waterproof 1m gooseneck and 9mmØ camera lens, real-time recording, and micro SD card storage. It has a 70mm (2.7") TFT colour display.

The instrument can accept any micro SD card (not supplied), from 2GB up to 32GB, to capture still images (JPEG) or video (NTSC/PAL), for download to a PC or laptop with a date and time stamp. These can then be saved and used as attachments to emails or reports.


  • 70mm (2.7") TFT colour display 640 x 480 Pixels
  • Picture Zoom function up to 3x Standard
  • Water-Proof IP-67 9mmØ camera head
  • Glare free close up and wide field of view (36°)
  • 4 Adjustable dual bright white LED lights
  • 1m flexible gooseneck can be preformed to a configured shape
  • Clip-on mirror, magnet and hook attachments for object retrieval
  • PAL video output and cable
  • The VB-48 optional camera is HD Format giving Hi-Contrast and exceptionally clear sharp images
  • Supplied with 1m gooseneck 9mmØ camera, USB download cable, AV video out cable, clip-on mirror, magnet and hook attachments and carry case. Requires 4 x AA batteries
Type Borescope
Channels 1
Interface USB

Reviews


Be the first to submit a review