Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP VB-712 60 Metre Pipe Inspection Camera System with Transmitter/Receiver Opti

Order Code:  

90-6611

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: VB-712  Copy to clipboard
 Report an error

Discontinued

The ATP AVB-712 is a Portable Pipe Inspection Camera System has a 60m long fibreglass rod cable. The 50mm diameter heavy duty aluminium alloy camera head has 30 adjustable white ultra bright LED lights with a scratch proof sapphire glass camera lens. It is water and dust proof to IP 68 and capable of withstanding pressures up to 1bar (Under Water 10m).

The cable frame is made of Stainless Steel with 2 wheels for easy transportation. It is rugged and built to withstand the rigours of pipe inspections in the harshest of working conditions.

The whole system is powered by a 12V 14W LI-ION battery. The charge time is 5 hours and has a working capacity of over 4 hours. There are 3 camera head skids of 110mm, 150mm and 220mm to aid in centralisation of the camera head in various pipe sizes and negotiate various bends.

The display and control monitor has a 315 x 40mm high contrast and high resolution TFT colour display with up, down, left and right adjustment. There is a metre distance travelled indicator. Incorporated is an 8 Gbyte SD card data storage system with date and time stamp. This can be used to capture still or video images with the option of voice over recording and / or text edit reporting via the keyboard. These data recordings can be saved and can be attached to reports or emails.

The ATP AVB-712 is ideal for inspection applications in general floor drains and pipe work, boiler and heat exchanger tubes, steam feed lines, chimneys, ducting etc.

What's in the Box?
Supplied complete with a Stainless Steel Frame and Wheels, 60m Cable, Camera Head, 3 Skids 110mm, 150mm and 220mm, Display Control Monitor, Keyboard, Charger and Battery.


  • Stainless Steel frame
  • 50mm diameter heavy duty camera
  • 30 adjustable ultra bright LED lights
  • Over 4 hours working battery capacity
  • Centralising camera skids
  • Hi resolution TFT display
  • Distance travelled indicator
  • Image, video and audio data storage
  • Manufacturer's part: ATP AV-710 is a Portable Pipe Inspection Camera System
Type Inspection camera
Channels N/A
Interface N/A

Reviews


Be the first to submit a review