Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP VB-710 20 Metre Pipe Inspection Camera System

Order Code:  

90-6610

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: VB-710  Copy to clipboard
 Report an error

Discontinued

The ATP AV-710 is a Portable Pipe Inspection Camera System that has a 20m long fibreglass Rod Cable. The 23mm diameter heavy duty Stainless Steel camera head has 12 adjustable white ultra bright LED lights with a scratch proof sapphire glass camera lens. It is water and dust proof to IP 68 and capable of withstanding pressures up to 1 bar. (Under Water 10m).

The cable frame is made of Stainless Steel. It is rugged and built to withstand the rigours of pipe inspections in the harshest of working conditions. The whole system is powered by a 12V 14W LI-ION battery. The charge time is 5 hours and has a working capacity of over 4 hours.

There are 2 camera head skids of 40mm and 80mm to aid centralisation of the camera head in various pipe sizes and negotiate various bends. Additional skids can be manufactured to customer dimensions.

The display and control monitor has a 315 x 40mm high contrast and high resolution TFT colour display with up, down, left and right adjustment. Incorporated is an 8 Gbyte SD Card data storage system with date and time stamp. This can be used to capture still or video images with the option of voice over recording and / or text edit reporting via the keyboard. These data recordings can be saved and can be attached to reports or emails.

The AV-710 is ideal for inspection applications in general floor drains and pipe work, boiler and heat exchanger tubes, steam feed lines, chimneys, ducting etc.

What's in the Box?
Supplied complete with a Rugged Briefcase Style Carry Case, Stainless Steel Cable Frame, 20m Cable, Camera Head, 2 Skids 40mm and 80mm, Display Control Monitor, Keyboard, Charger and Battery.


  • Stainless Steel frame
  • 23mm diameter heavy duty camera
  • 12 adjustable ultra bright LED lights
  • Over 4 hours working battery capacity
  • Centralising camera skids
  • Large clear TFT display
  • Image, video and audio data storage
  • Manufacturer's part: ATP VB-710 20m Pipe Inspection Camera System
Type Inspection camera
Channels N/A
Interface N/A

Reviews


Be the first to submit a review