Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Van De Graaff Generator - Motor Or Hand Driven

Order Code:  

52-0655

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 231-017  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This electric or hand driven model can produce voltages up to 400kV.


  • Can be powered from a laboratory power supply up to 12V
  • Voltage input governs belt speed and charge
  • Can also be powered by use of the supplied hand crank
  • Large dome and discharge rod
  • Hank of hair and electric whirl included for demonstrations
  • Size: 43 x 34 x 55cm (H x W x D)
  • Sphere diameter 25cm
  • RVFM model 231-017

Please note that reversing the direction of rotation does not reverse the polarity of the charge generated.
Type Van de Graaff generator

Reviews


Be the first to submit a review