Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kingston KVR667D2S5/2G Value Ram 2GB 667MHz DDR2 Non-ECC CL5 SODIMM

Kingston KVR667D2S5/2G Value Ram 2GB 667MHz DDR2 Non-ECC CL5 SODIMM

Order Code:  

45-7045

  Copy to clipboard
Brand: Kingston  Copy to clipboard MPN: KVR667D2S5/2G  Copy to clipboard
 Report an error

Discontinued

Buy Kingston Value Ram 2GB 667mMz DDR2 Non-ECC CL5 SODIMM - a reduced form-factor memory module intended for use in portable computers and appliances.
  • 256M x 64-Bit DDR2-667 CL5 200-Pin SODIMM
  • Gold contact fingers
  • Clock Cycle Time (tCK) CL=5: 3ns (min.) / 8ns (max.)
  • Row Cycle Time (tRC): 54ns (min.)
  • Refresh to Active/Refresh Command Time (tRFC): 127.5ns
  • Row Active Time (tRAS) 39ns (min.) / 70,000ns (max.)
  • Single Power Supply of: +1.8V (+/- .1V)
  • Power: 1.944 W (operating)
  • UL Rating 94V-0
  • Trust type KVR667D2S5/2G
Drive Type RAM
Memory Capacity 2GB
Classification SODIMM

Questions


*Question functionality currently disabled


20 October 2015 Question by: Rapid Customer | Product code: 45-7045
Q. Is this component plug and play or is installation required?
A. Hi Joel, thank you for your question. There is no software to be installed for this unit so it would work once installed.

Reviews


Be the first to submit a review