Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kingston KVR667D2S5/1G Value Ram 1GB 667MHz DDR2 Non-ECC CL5 SODIMM

Kingston KVR667D2S5/1G Value Ram 1GB 667MHz DDR2 Non-ECC CL5 SODIMM

Order Code:  

45-7043

  Copy to clipboard
Brand: Kingston  Copy to clipboard MPN: KVR667D2S5/1G  Copy to clipboard
 Report an error

Discontinued

Buy Kingston Value Ram 1GB 667mMz DDR2 Non-ECC CL5 SODIMM - a reduced form-factor memory module intended for use in portable computers and appliances.
  • 128M x 64-Bit DDR2-667 CL5 200-Pin SODIMM
  • Gold contact fingers
  • Clock Cycle Time (tCK) CL=5: 3ns (min.) / 8ns (max.)
  • Row Cycle Time (tRC): 60ns (min.)
  • Refresh to Active/Refresh Command Time (tRFC): 127.5ns
  • Row Active Time (tRAS) 45ns (min.) / 70,000ns (max.)
  • Single Power Supply of: +1.8V (+/- .1V)
  • Power: 1.125W (operating)
  • UL Rating 94V-0
  • Trust type KVR667D2S5/1G
Drive Type RAM
Memory Capacity 1GB
Classification SODIMM

Reviews


Be the first to submit a review