Building on the original and inspired V55 amp design, the impressively full-featured and hand-built, 55-Watt, 2-Channel VINTAGE V55 INFINIUM tube combo amplifier not only exudes vintage sound and style, but possesses modern features that will launch your tone into the sonic stratosphere. Loaded with 3 x 12AX7 preamp and 2 x 6L6 power tubes, this incredible boutique-style powerhouse gives you the flexibility of two independent channels and selectable reverb, both switchable via the included heavy-duty footswitch. Add to this the revolutionary INFINIUM Tube Life Multiplier Technology and amazing 12" TURBOSOUND speaker, and the VINTAGE V55 INFINIUM becomes one extraordinarily versatile tone-machine that is ideally-suited for the studio, stage, practice room and concert hall!
- Vintage Equalizer section with dedicated Bass, Mid, Treble and Presence controls
- Revolutionary INFINIUM Valve Life Multiplier technology extends the life of your amplifier's expensive power valves up to 20 times
- Normal and Bright inputs for ultimate sound character to perfectly match your guitar
- Multi-gain stage Lead channel with Gain, Volume and Master controls
- Impedance switch (4, 8 and 16 Ωs) to match virtually any speaker cabinet