Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Uni-T UTG9020B 20MHz DDS Function Generator

Uni-T UTG9020B 20MHz DDS Function Generator

Order Code:  

85-4062

  Copy to clipboard
Brand: Uni-T  Copy to clipboard MPN: UTG9020B  Copy to clipboard
 Report an error

Discontinued

The Uni-T 20MHz DDS Function Generator works on the principle of Direct Digital Synthesis, a technique used to create stable, accurate output signals for all standard and complex (arbitrary) waveforms.

This highly-accurate product not only looks good, but also performs a number of key tasks in assisting development, testing and repair of electronic equipment, while in the process offering unprecedented performance at an affordable price.


  • Power: AC 220V / 50Hz
  • Easy-to-use via front panel
  • Multi-functional
  • Large LCD screen
  • Red and Grey
  • 3kg
  • 320mm x 240mm x 100mm
  • BNC to BNC cable, power cord, English manual

Reviews


Be the first to submit a review