Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Uni-T UTG9020A 5MHz Function Generator

Uni-T UTG9020A 5MHz Function Generator

Order Code:  

85-4059

  Copy to clipboard
Brand: Uni-T  Copy to clipboard MPN: UTG9020A  Copy to clipboard
 Report an error

Discontinued

The Uni-T 5MHz Function Generator is a general purpose instruments that address a vast number of applications in different industries, offering unprecedented performance at an affordable price. Equipped with a large, graphical user interface, the operation of the UTG9000A Series function generator is significantly easier and faster to learn than competing instruments.
  • Power: AC 220V / 50Hz
  • Product Colour: Red and grey
  • Product weight: 3kg
  • Product size: 320 x 240 x 100mm
  • Standard accessories: BNC to BNC cable, power cord, English manual
Frequency 5MHz
No. of Channels N/A
Sample Rate N/A
Waveform Length N/A

Reviews


Be the first to submit a review