Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Uni-T UTG9010C 10MHz Function Generator

Uni-T UTG9010C 10MHz Function Generator

Order Code:  

85-4052

  Copy to clipboard
Brand: Uni-T  Copy to clipboard MPN: UTG9010C  Copy to clipboard
 Report an error

Discontinued

The Uni-T 10MHz Funtion Generator is high quality electronic test equipment used to generate different types of electrical waveforms over a wide range of frequencies.

This well-designed and highly accurate piece of kit appears in a red and grey slick finish, and is not only ideal for generating signals, but can also be used in the development, test and repair of electronic equipment.

Overall, a quality unit that represents excellent value on the market.


  • Range: 1Hz to 10MHz
  • Power: AC 220V/50Hz
  • Red and grey
  • 3kg
  • 320 x 240 x 100mm
  • Standard accessories to BNC to alligator clips cable, power cord and manual
Frequency 10MHz
No. of Channels N/A
Sample Rate N/A
Waveform Length N/A

Reviews


Be the first to submit a review