The Uni-T 2MHz Function Generator is high quality electronic test equipment used to generate different types of electrical waveforms over a wide range of frequencies.
This well-designed and highly accurate piece of kit appears in a red and grey slick finish, and is not only ideal for generating signals, but can also be used in the development, test and repair of electronic equipment.
Overall, a quality unit that represents excellent value on the market.
- Range: 0.2Hz to 2MHz
- Power: AC 220V/50Hz
- Grey
- 3kg
- 320 x 240 x 100mm
- CE Approved
- Standard accessories to BNC to alligator clips cable, power cord and manual
Frequency |
2MHz |
No. of Channels |
N/A |
Sample Rate |
N/A |
Waveform Length |
N/A |