Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP USB Microscope DMS-USB2

Order Code:  

90-6475

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: DMS-USB2  Copy to clipboard
 Report an error

Discontinued

The ATP DMS-USB2 is USB Digital Microscope that connects directly to a computer via a USB port and allows real time monitoring and image capture. The resolution of the captured images can be set for high quality images or low quality for smaller file sizes. Ideal for quality inspection, fault finding or as a training aid.


  • Variable magnification from 25 to 200x
  • 2 megapixel camera
  • USB interface for direct connection to a PC or Laptop
  • Powered via 1.2m USB connection
  • Auto-exposure
  • Adjustable white LED lights
  • View the images in real time on the computer screen
  • Capture still images at the touch of a button
  • Images can be attached to emails or reports
  • Supplied with plastic stand, lens cover and software
  • Not compatible with Windows 7 64 bit
  • Manufacturer's part no. ATP DMS-USB2
Type USB microscope
Channels 1
Interface USB

Reviews


Be the first to submit a review