This 15V open frame power supply from Cotek has a compact U-profile (38mm) and high power density, offering an impressive 400W. Manufactured to a high standard with excellent efficiency and reliability, while equipped with short circuit, overload, over voltage and over temperature protection. Additional first-rate features include the 105°C long-life electrolytic capacitors, power OK signal, free air convection for 400W and high operation temperature up to 60°C. Complete with 3-years warranty.
- Power: 400W
- Universal AC input active PFC
- Vibration-proof up to 2G
- Active PFC
- High-temperature components
- Output can be teleswitched
- Withstand 2G vibration test
- Input voltage: 90-264V AC, 127-370V DC
- Output voltage: 15V DC
- Output current: 26.7A
- Screw terminals
- Weight: 1.7kg
- 127 x 254 x 38mm (W x L x H)
- No of outputs: 4
- Manufacturer part UP-500-15