Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cotek UP-200-48 200W Open Frame Power Supply 48VDC 4.2A

Order Code:  

59-1965

  Copy to clipboard
Brand: Cotek  Copy to clipboard MPN: UP-200-48  Copy to clipboard EAN-13: 4016138623390
 Report an error

Discontinued

This 48V open frame power supply from Cotek has a compact U-profile (38mm) and high power density, offering an impressive 200W. Manufactured to a high standard with excellent efficiency and reliability, while equipped with short circuit, overload, over voltage and over temperature protection. Additional first-rate features include the 105°C long-life electrolytic capacitors, power OK signal, free air convection for 200W and high operation temperature up to 70°C. Complete with 3-years warranty.


  • Power: 200W
  • Universal AC input active PFC
  • Vibration-proof up to 2G
  • Active PFC
  • High-temperature components
  • Output can be teleswitched
  • Withstand 2G vibration test
  • Input voltage: 90-264V AC, 127-370V DC
  • Output voltage: 48V DC
  • Output current: 4.2A
  • Screw terminals
  • Weight: 0.7kg
  • 102 x 202 x 38mm (W x L x H)
  • No of outputs: 2
  • Manufacturer part UP-200-48

Interference suppression: EN55022 Class B, EN61204-3, EN61000-6-3.

Reviews


Be the first to submit a review