Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

UniStrand 011803 Control Switchgear Wire Tri-Rated Orange 0.5mm 100m

UniStrand 011803 Control Switchgear Wire Tri-Rated Orange 0.5mm 100m

Order Code:  

01-1803

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 011803  Copy to clipboard
 Report an error

Discontinued

This tri-rated orange control switchgear wire from UniStrand is a quality plain copper conductor covered with a PVC sheath.
  • 22AWG Wire Size
  • Orange colour
  • 16/0.2mm Conductor Stranding
  • 600Vrms Voltage Rating
  • 11A Current Rating
  • 2.6mm Cable Diameter
  • Copper Conductor Material
  • PVC Insulation Material
  • 105°C Temperature Range
  • Approved to the following national standards
  • BS6231 (UK), CSA TEW (Canada), UL style 1015, 1028 or 1283 (USA)
  • Supplied on reels of 100m

Please note: The number of strands used in the construction of the conductors may vary. Figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.

Reviews


Be the first to submit a review