The Behringer Ultrazone ZMX8210 is a professional 8-channel rack-mountable
audio mixer designed specifically for fixed installations. It can
distribute music programming and announcements to up to three locations.
Typical applications include restaurants, office areas, health clubs, village
halls and churches.
You can use the ZMX8210 to play sound from a televised sporting event in one
room, while playing soft background music in another and heavy rock in a
third.
As an added benefit, remote volume controls can be installed in areas where
even more control is desired or needed.
You can use any microphone with the ZMX8210, including professional-grade
condenser mics, thanks to the onboard phantom power.
- Ultra-flexible and easy-to-use zone mixer with remote control ports for commercial sound systems and fixed installation applications
- 6 ultra-low noise Mic/Line inputs with Gain control, -20 dB Pad, Level/Clip indicator, +48 V phantom power and bus-assign switches
- 2 selectable high-headroom stereo inputs with mono/stereo switch
- Channel 1 provides variable threshold to enable automatic bus mute for announcements, etc
- 3 assignable outputs (Left, Right and Aux) with individual Master controls and 5-segment LED meters
- Ultra-musical 4-band master EQ and global microphone low-cut filter for perfect sound adjustment
- Left, Right, Aux and Mute bus links available including Master/Slave switch for connecting multiple units
- Remote master Left/Right level control port for ultimate flexibility
- Select switch for routing microphone bus post remote control
- Integrated channel muting system with Priority select
- Manufacturer's part ZMX8210