Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Ultragain Pro MIC2200

Order Code:  

35-4202

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: MIC2200  Copy to clipboard EAN-13: 4033653010092
 Report an error

Discontinued

Tubes can really warm up a signal, giving it depth and character. The two-channel Behringer PRO MIC2200 injects your sound with this timeless tone in preamp, line driver and DI box applications.

The MIC2200 is ideal for both studio and live applications. It derives its personality from a hand-selected 12AX7 for superior sonic character and low noise operation.

The MIC2200 is great for adding a bit of spice to the sound of standard digital recorders and computer soundcards, and thanks to onboard +48V phantom power, it can add warmth to condenser mics.

The MIC2200 gives you the sound quality of a vintage tube preamp at a fraction of what a true relic of the 1960s would cost.


  • Ultra-low noise discrete microphone/line preamplifier with hand-selected 12AX7 tube
  • Mic input stage based on discrete, conjugate transistor pair circuitry
  • Ultrawide band width from 10Hz to 200kHz for "open" sound
  • Integrated fully parametric EQs with dedicated centre frequency, band width and level controls
  • Independent line driver for converting -10dBV into +4dBu pro level
  • Soft-mute +48V phantom power to avoid switch-on thumps
  • Fully tunable and switchable 12dB high-pass filter
  • Switchable phase reverse for correcting phase-related problems
  • Accurate 12-segment LED metering for output level
  • Servo-balanced inputs and outputs with ¼" TRS and gold-plated XLR connectors
  • Manufacturer's part MIC2200

Reviews


Be the first to submit a review