Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Ultracoustic ACX450

Order Code:  

35-4329

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: ACX450  Copy to clipboard EAN-13: 4033653051767
 Report an error

Discontinued

The 45W Behringer Ultracoustic ACX450 guitar amplifier features two channels and is the ideal amp for a one-person show with an acoustic guitar and a mic for vocals.

If you're just getting started as a guitarist, this is a great way to play along with your favourite tunes. Or, if you're playing an extended set, you can use the CD In section to provide music during breaks.

The ACX450 features numerous audio solutions at the touch of a button. Both channels feature a 4-band EQ equipped with Behringer's Feedback Detection System for instant feedback elimination.

You also get a 24-bit FX processor per channel featuring 16 incredible presets. There's also a foot switch for remote activation of the effects.

Two original 8" Bugera dual-cone speakers project your sound with the utmost integrity.


  • Powerful 45W, 2-channel amplifier for acoustic instruments and vocals
  • Original 8" Bugera dual-cone speaker for ultimate sound reproduction
  • 2 dedicated instrument and microphone channels with separate Gain and FX controls
  • Manufacturer's part ACX450
Type Amplifier
Dimensions 455 x 413 x 212mm

Reviews


Be the first to submit a review