The Behringer Ultrabass BXR1800H bass amp gives you a whole arsenal of
tone-enhancing tools you can't afford to go on stage without.
The BXR1800H bass head is ultra-compact in design yet packs a pile of
features to give your bass the quality sound it deserves.
Delivering 180W of power, the BXR1800H produces a big bottom end with
crystalline mids and highs. Jack into the Clean channel for an open, uplifting
sound or use the Distortion channel for an overdrive that sends shivers down
your spine.
The integrated compressor smoothes out volume peaks while the musical limiter
maintains distortion-free levels.
The included dual foot switch is a real bonus, letting you select channels
and fire up the Ultrabass function at the tap of a foot.
- Ultra-compact and rack-mountable 180W 2-channel bass amplifier
- Clean channel with dedicated Gain control
- Distortion channel with dedicated Gain, Shape and Level controls
- Ultra-musical, active 7-band graphic EQ with FBQ spectrum analyser
- "See what you play" FBQ frequency indicator for instant sound shaping
- Switchable Ultrabass subharmonics processor for low-end power
- Integrated compressor smooths out volume peaks when playing dynamic slaps
- Musical limiter for ultimate volume without distortion
- Dual foot switch for channel select and Ultrabass function included
- Separate Headphone output for quiet practising
- Balanced XLR DI and Line outputs for direct connection to mixing console
- CD input allows you to play along to your favourite music
- Dedicated FX Insert for external effects devices (stomp boxes, rack effects, etc)
- Rack mount brackets included
- Manufacturer's part BXR1800H