Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic PM-F24P Ultra Small Micro Photoelectric Sensor F-type PNP

Order Code:  

50-6072

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: PM-F24P  Copy to clipboard
 Report an error

Discontinued

A photoelectric sensor from Panasonic which has a F-type body style. The sensor comes in an ultra small package making it suitable for high density usage. Featuring a short response time, contactless switch, object detection, position detection, and LED display of switching status making this sensor suitable for a wide range of applications.


  • Sensing range 5mm
  • Fork light beam in very small size
  • Plastic casing
  • Emitting element infrared LED 940nm
  • PNP open-collector transistor
  • 2x Outputs - Light-ON and Dark-ON
  • Operation indicator LED
  • 1m Cable
  • Cable extension possible using ≥0.3mm² cable
  • Pollution degree 3
  • EMC rated to EN 60947-5-2
  • CE and UL approved
Type Photelectric sensor
Sensing Range 5mm

Reviews


Be the first to submit a review