Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mc Crypt Uhf-2032 Wirless Microphone Set

Order Code:  

60-3937

  Copy to clipboard
Brand: Mc CRYPT  Copy to clipboard MPN: UHF-2032  Copy to clipboard EAN-13: 4016138605594
  • Country of Origin:
 Report an error

Discontinued

This wirless microphone set from Mc CRYPT serves to convert acoustical signals (sound waves) into electrical signals and to transmit these signals via a radio link. The receiver's low-level audio output signal may only be connected to suitable audio inputs of audio devices. Consisting 2 microphones set in proven Mc Crypt quality, which can be operated separately, offering long range and excellent sound quality.

Features include:
Compact 48.3mm (19in)/1HE metal casing
Removable antenna at the front side
4 switchable frequencies at each microphone
Output: 2 x XLR balanced
8 channels (4 channels per microphone)
100m range (under best conditions)
Signal strength and audio level displayed in the receiver display
Separate symmetrical audio outputs for each microphone
Separate level controllers for each microphone
Asymmetric mixed output
PLL receiver
High dynamic range
Can be installed in a rack


  • System
  • Radio frequency: 863-865MHz
  • Channels: 8
  • Transmission range: approx. 30m (in rooms) approx. 100m (under ideal conditions)
  • Modulation type: FM
  • Frequency range: 100-10,000Hz
  • Dynamic range: > 60dB
  • Total harmonic distortion: <1.5%
  • Operating temperature range: -10 to +50°C

    2x Microphones
  • Operating voltage: 4.5V=
  • Batteries: 3x 1.5V Mignon battery (AA)
  • Battery lifetime: approx. 20h
  • Dimensions: 250 x 55mm
  • Weight: 330g
  • Manufacturer's part UHF-2032

Supply without batteries (6 pieces are needed). 2 hand microphones, adapter, 1 jack cable.
Indoor use only.



Reviews


Be the first to submit a review