Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer UFX1604 Xenyx Small Format Mixer

Order Code:  

35-5004

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: UFX1604  Copy to clipboard EAN-13: 4033653012096
 Report an error

Discontinued

Behringer UFX1604 Xenyx Small Format Mixer
Boasting a stellar feature set that includes premium-grade Xenyx mic preamps, "one-knob" compressors, British EQs and 24 bit onboard FX, the new UFX1604 is one of the best sounding compact mixers you've ever heard, featuring built-in 16x4 USB/FireWire Interface and 16 Track USB Recorder. Imagine being able to record your next live gig directly to a USB stick or even straight to your PC/Mac computer - and the UFX1604's transport section can function as a remote control centre for your computer based DAW via MIDI.


  • Neo-classic "British" 4 band EQs with two semi-parametric mid bands for warm and musical sound
  • Dual studio-grade stereo FX processors with 16 editable pre-sets including reverb, chorus, flanger, delay, pitch shifter, multi-effects, Tap function and storable user parameter settings
  • Illuminated MIDI Transport section to remote control your DAW/Sequencer on PC/Mac
  • 2 HI-Z inputs for direct connection of guitars, 8 Channel Inserts and balanced Main Mix outputs on 1/4" TRS and XLR connectors
  • 4 Aux Sends per channel - all pre/post fader switchable, 4 stereo Aux Returns and separate CD/Tape input
  • Solo-In-Place with PFL/AFL function plus full featured Talkback section
  • Comprehensive Monitor section with separate level controls for speaker and headphones outputs
  • Long wearing 100mm logarithmic taper faders and sealed rotary controls
  • "Planet Earth" switching power supply for maximum flexibility (100 to 240V), noise-free audio, superior transient response plus low power consumption for energy saving
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany

  • Behringer UFX1604 Xenyx Small Format Mixer
  • Premium ultra low-noise, high headroom analogue mixer with integrated 24-Bit/96kHz USB/FireWire interface and 16-track USB recorder
  • Built-in 16x4 interface connects directly to your computer and supports Windows XP/Vista/7 plus Mac OS X
  • Integrated 16 track USB recorder allows for instant recordings of your studio or live sessions on a simple USB stick
  • 8 State of the art Xenyx Mic Preamps comparable to standalone boutique preamps with individual Phantom Power switches
  • 8 studio grade Compressors with super easy "one-knob" functionality and control LED for professional vocal and instrumental sound

Type Mixing console
No. of Inputs 16
No. of Buses 4

Reviews


Be the first to submit a review