Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer UCG102 Guitar USB Link

Order Code:  

35-4341

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: UCG102  Copy to clipboard UPC-12: 689076748872
 Report an error

Discontinued

The Behringer UCG102 Guitar USB Link is a device that provides an interface between a guitar and a computer (both PC and Mac) in order to take advantage of the many software-based sound processing products. Supplied with the Guitar Link are Guitar Combos, an amplifier, cabinet and effects modelling program from Native Instruments, Audacity, a comprehensive open source Digital Audio Workstation (DAW) and also energyXT2, a feature-rich audio/MIDI sequencer. The guitar/computer setup allows both the recording and live playback of many professional quality guitar sounds.

The unit features an input level switch and headphone volume control. There is a 1/4in TS input for the guitar and also a 1/4in TRS headphone output, which may also be used as a monitor output. The USB connection provides the necessary 5V DV to power the unit.
  • Simple setup to get professional, studio quality sounds
  • Directly works with both PC and Mac
  • Ultra-low latency ASIO driver for PC audio optimization included
  • Powered via USB - no additional power supply required
  • High-quality components and exceptionally rugged construction ensure long life
  • Behringer UCG102 type

Reviews


Be the first to submit a review