Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer UB502 Eurorack Small Format Mixer

Order Code:  

35-5046

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: UB-502  Copy to clipboard EAN-13: 4033653020411
 Report an error

Discontinued

Behringer UB502 Eurorack Small Format Mixer
It may be small, but the UB502 features the same state-of-the-art Invisible Mic Preamp (IMP) and the same Ultra low-noise (ULN) design for highest possible headroom as its larger brethren.

Its one mono channel plus 2 stereo channels with a 2 band EQ on the mono channel make it ideal for use with fixed audio installations as well as keyboards, samplers and computer application.

Hobby musicians and video makers will also find use for this ultra-compact mixer.
  • Ultra-low noise design, highest possible headroom, ultra-transparent audio
  • State-of-the-art, IMP 'Invisible' Mic Preamp with 130dB dynamic range for 24 bit, 192kHz sampling rate inputs
  • Effective, extremely musical 2 band EQ and clip LED on mono channel
  • 5 balanced high-headroom line inputs
  • Main mix outputs plus separate headphone and 2 track output
  • 2 track inputs assignable to main mix or headphone outputs
  • External power supply for noise-free audio and superior transient response
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany

Reviews


Be the first to submit a review