Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer UB1002FX Eurorack Small Format Mixer

Order Code:  

35-5042

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: UB 1002FX  Copy to clipboard EAN-13: 4033653020596
 Report an error

Discontinued

Behringer UB1002FX Eurorack Small Format Mixer
Already an absolute best-seller, Behringer's UB1002 10 input, 2 bus mic/line mixer now also features a stellar 24 bit/40kHz multi-FX processor with 100 great-sounding presets including reverb, chorus, flanger, delay, pitch shifter and more. Also packed into this compact mixer are the same state-of-the-art Invisible Mic Preamps, ultra low-noise design circuitry and a 3 band EQ plus switchable low-cut filter on all mono channels the features that have made the entire UB series so successful. The UB1002FX is a Versatile mixer with possible applications ranging from connecting a DAT recorder and monitor speakers to running permanent Video and audio installations.
  • Ultra-low noise design, highest possible headroom, ultra-transparent audio
  • 2 state-of-the-art, studio-grade IMP 'Invisible' Mic Preamps with 130dB dynamic range for 24 bit, 192kHz sampling rate inputs
  • Integrated digital stereo FX processor with 100 awesome presets including reverb, chorus, flanger, delay, pitch shifter and Various multi-effects
  • Effective, ultra-musical 3 band EQ plus switchable low-cut filter on all mono channels
  • Clip LEDs on all mono channels
  • 10 balanced high-headroom line inputs with +4/-10 level selection on all stereo channels
  • FX send control per channel for internal FX processor and/or as external send
  • Main mix outputs plus separate control room, headphone and 2 track outputs
  • 2 track inputs assignable to main mix or control room/headphone outputs
  • Switchable +48V phantom power for condenser microphones
  • External power supply for noise-free audio and superior transient response
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany

Reviews


Be the first to submit a review