K type thermocouple extension and compensating cable that is PVC insulated and has aluminium Mylar tape screen and drain wire. The cable is both flexible and waterproof and is suitable for general purpose use.
Screened construction for reduced electrical noise
Stranded 7/0.2mm conductors
Supplied on reels of 100m
Tolerance Class 2
Insulation rating -10°C to +105°C
Cores and jacket colour coded to IEC 584-3
Wire Type
PVC Type K
Strands/Strand Size
7/0.2mm
Length
100m
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In