Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS TVAC40050 Preassembled BNC Cable 20m

Order Code:  

51-8565

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: TVAC40050  Copy to clipboard EAN-13: 4043158021943
  • Country of Origin:
 Report an error

Discontinued

The ABUS 20m Pre-Fabricated BNC-cable TVAC40050 Specification BNC<=>BNC is a high-quality, preassembled coaxial cable that provides the perfect connection for your video components - for example, from a camera to a recorder. The cable's impedance is 75 Ohm and it comes with BNC plugs at both ends.
  • BNC plug at both ends
  • 75 Ohm impedance
  • High-quality assembled cable
  • 20m length
  • BNC (male) - BNC (male)
  • 0.32 dB damping
  • 5mm diameter
  • PVC housing material
  • PE insulation
  • 60°C Max. operating temperature
  • -10°C Min. operating temperature
  • Type BNC RF lead
    Connector Type A BNC (male)
    Connector Type B BNC (male)
    Insulation Material PE
    Length 20 m
    Nominal Impedance 75Ω
    Specification BNC<=>BNC

    Reviews


    Be the first to submit a review