Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Tubing 6mm Red 25m Coil

Order Code:  

37-1295

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PEN 0060  Copy to clipboard
  • Quickly find another product in this range by Internal Diameter:

    3.5mm 4mm 5mm 6mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 8 weeks

PVC tubing, ideal for buggy and vehicle building.


  • 6mm (internal) tubing - essential when your vehicle has bigger axle requirements
  • Low toxicity PVC
  • Also useful for general purpose tubing and sleeving
  • Diameter tolerance ±0.5mm
  • Supplied in lengths of 25m
Type PVC tubing
Length 25m
Internal Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review